Ohmite L25J1K5

Res Wirewound 1.5K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 13.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L25J1K5.

IHS

Datasheet2 pages4 years ago

Newark

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+94.15%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date1994-09-04
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteL25J1K5E
Res Wirewound 1.5K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF20J1K5E
Res Wirewound 1.5K Ohm 5% 20W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J1K5E
Res Wirewound 1.5K Ohm 5% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF10J1K5
Res Wirewound 1.5K Ohm 5% 10W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J1K5E
Res Wirewound 1.5K Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J1K5
Res Wirewound 1.5K Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L25J1K5 provided by its distributors.

Res Wirewound 1.5K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 25W, 1500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
±5% ±260ppm/℃ 1.5KΩ 25W Plugins Bracket mounting 50.8mm(Length)*14.3mm(width)
Wirewound Resistors - Chassis Mount 25watt 1.5K 5% High Power
Wirewound Resistor Fixed 1500 Ohms 25W 625V
RES CHAS MNT 1.5K OHM 5% 25W | Ohmite L25J1K5
RESISTOR, 1.5K OHM, 25 WATT, FIXED
RESISTOR, POWER, 1.5KOHM, 25W, 5%; Resis; RESISTOR, POWER, 1.5KOHM, 25W, 5%; Resistance: 1.5kohm; Product Range: 270 Series; Power Rating: 25W; Resistance Tolerance: ± 5%; Voltage Rating: 625V; Resistor Technology: Wirewound;

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV