Ohmite L175J50KE

Fixed Resistor, Wire Wound, 175W, 50000ohm, 3595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
$ 26.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L175J50KE.

IHS

Datasheet2 pages4 years ago
Datasheet1 page20 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-5.13%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteL225J50KE
Fixed Resistor, Wire Wound, 225W, 50000ohm, 4595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL225J50K
Fixed Resistor, Wire Wound, 225W, 50000ohm, 4595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL175J50K
Res Wirewound 50K Ohm 5% 175W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L175J50KE provided by its distributors.

Fixed Resistor, Wire Wound, 175W, 50000ohm, 3595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
±5% ±260ppm/℃ 50KΩ 175W Plugins Bracket mounting 215.9mm(Length)
Wirewound Resistors - Chassis Mount 175watt 50K 5%
RESISTOR, POWER, 50KOHM, 175W, 5%; Resis
RES CHAS MNT 50K OHM 5% 175W | Ohmite L175J50KE
Resistor Metal Oxide Through Hole
RES, 50K, 175W, SOLDER LUG, WIREWOUND;
RESISTOR, 50K OHM, 175 WATT, FIXED,
L175J50KE, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 50000 Ohms; 175W; Plus or Minus 5 Percent Tolerance; 3595V; Plus or Minus 260 ppm/deg C; 25 deg C; 1.125 in. Diameter x 8.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV