Ohmite L100J7K5E

Res Wirewound 7.5K Ohm 5% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 15.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L100J7K5E.

Newark

Datasheet2 pages5 years ago
Datasheet1 page21 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-7.89%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

OhmiteL100J7K5
Res Wirewound 7.5K Ohm 5% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J7K5E
Res Wirewound 7.5K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J7K5E
Resistor;Wirewound;Res 7.5K Ohms;Pwr-Rtg 50 W;Tol 5%;Lug;Vitreous Enamel | Ohmite L50J7K5E

Descriptions

Descriptions of Ohmite L100J7K5E provided by its distributors.

Res Wirewound 7.5K Ohm 5% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 100W, 7500ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
270 FIXED RESISTOR Radial Tubular Chassis Mount Resistor 卤5% 卤260ppm/C 7.5kOhm 100W
±5% ±260ppm/°C 7.5kΩ 100W Wire Mount Bracket Mount 165.1mm(L) × 19.1mm(W)
Wirewound Resistors - Chassis Mount 100watt 7.5K 5% High Power
RES CHAS MNT 7.5K OHM 5% 100W | Ohmite L100J7K5E
RES, 7K5, 100W, SOLDER LUG, WIREWOUND;
RESISTOR, 7.5K OHM, 100 WATT, FIXED,
Resistor; Wirewound; Fixed; 7500 Ohms; 100W; Plus or Minus 5 Percent Tolerance; 2845V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.750 in. Diameter x 6.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 7.5KOHM, 100W, 5%; Resistance:7.5kohm; Product Range:L100 Series; Power Rating:100W; Resistance Tolerance:± 5%; Voltage Rating:2.845kV; Resistor Technology:Wirewound; Temperature Coef 64K4832

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV