What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite KDV06FR100ET

Res Metal Film 0603 0.1 Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R
$ 0.051
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite KDV06FR100ET.

Electro Sonic

Datasheet3 pages5 years ago

Inventory History

3 month trend:
+23.40%

CAD Models

Download Ohmite KDV06FR100ET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-07-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Ohmite KDV06FR100ET provided by its distributors.

Res Metal Film 0603 0.1 Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Film, 0.2W, 0.1ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RES, 0R1, 0.2W, METAL FILM, 0603; Available until stocks are exhausted
Prices include import duty and tax. 0.1 OHM 0603 1% 0.20W;
Res, 0R1, 0.2W, 0603, Metal Film; Resistance:100Mohm; Product Range:Kdv Series; Resistor Case/Package:0603 [1608 Metric]; Power Rating:200Mw; Resistance Tolerance:± 1%; Resistor Technology:Metal Film; Product Length:1.6Mm Rohs Compliant: Yes |Ohmite KDV06FR100ET
Resistor Type = Metal Film / Resistance mOhm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV