Ohmite HVC4020V1004JET

Res Thick Film 4020 1M Ohm 5% 1.5W ±50ppm/C Pad SMD T/R
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HVC4020V1004JET.

Newark

Datasheet2 pages6 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-25.01%

CAD Models

Download Ohmite HVC4020V1004JET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Ohmite HVC4020V1004JET provided by its distributors.

Res Thick Film 4020 1M Ohm 5% 1.5W ±50ppm/C Pad SMD T/R
Chip Resistor 1MΩ ±5% 1.5W ±50ppm/°C 4020 SMD 10.2mm × 5.1mm × 800μm
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000000ohm, 4000V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4020
Surface Mount Thick Film Resistor, HVC S;
Nonstandard FIXED RESISTOR HVC 0.402Lx0.201W 10.20mmx5.10mm 1.5W 1MOhm ±50ppm/C
RES, 1M, 5%, 1.5W, 4020, THICK FILM; Resistor Case Style: 4020 [10251 Metric]; Resistance: 1Mohm; Product Range: HVC Series; Voltage Rating: 4kV; Resistor Element Material: Thick Film; Po; Available until stocks are exhausted

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HVC4020V1004JET.