Ohmite HVC1206Z1008KET

Res Thick Film 1206 10G Ohm 10% 0.25W(1/4W) ±250ppm/C Pad SMD T/R
$ 4.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HVC1206Z1008KET.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.68%

CAD Models

Download Ohmite HVC1206Z1008KET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP1625862-8
Res Thick Film 1206 10G Ohm 10% 0.25W(1/4W) ±1000ppm/°C Pad SMD T/R

Descriptions

Descriptions of Ohmite HVC1206Z1008KET provided by its distributors.

Res Thick Film 1206 10G Ohm 10% 0.25W(1/4W) ±250ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000000ohm, 600V, 10% +/-Tol, 250ppm/Cel, Surface Mount, 1206
RESISTOR, THICK FILM, RES 10000 MEGOHMS, PWR-RTG 0.25 W, TOL 10%, SMT, 1206
1206 (3216Metric) FIXED RESISTOR HVC 0.126Lx0.059W 3.20mmx1.50mm 0.25W 1/4W 10GOhm ±250ppm/C
10GΩ ±10% 250mW ±250ppm/℃ 1206 SMD mount 3.2mm*1.5mm*550μm
RES, 10G, 10%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 10Gohm; Product Range: HVC Series; Voltage Rating: 600V; Resistor Element Material: Thick Film; Available until stocks are exhausted
Resistor Type = Thick Film / Resistance GOhm = 10 / Tolerance (±) % = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 600 / Temperature Coefficient = ±250 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 1.5 / Mounting Type = SMD / Resistor Case Style = 1206

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HVC1206Z1008KET.