What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite HS250 75R F

Fixed Resistor, Wire Wound, 250W, 75ohm, 2200V, 1% +/-Tol, Chassis Mount
$ 23.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS250 75R F.

IHS

Datasheet2 pages12 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 100W, 75ohm, 1900V, 1% +/-Tol, Chassis Mount
Resistor;Wirewound;75 Ohms;25 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 75W, 75ohm, 1400V, 1% +/-Tol, Chassis Mount
PAC FIXED RESISTOR Axial Through Hole Resistor ±1% ±100ppm/C 75Ohm 1W
Fixed Resistor, Wire Wound, 5W, 75ohm, 19.3649V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 82ohm, 20.2485V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS250 75R F provided by its distributors.

Fixed Resistor, Wire Wound, 250W, 75ohm, 2200V, 1% +/-Tol, Chassis Mount
250 Watts Al Housed75 Ohms 1%/ BOX RoHS Compliant: Yes
1% ¡À100ppm/¡æ 75¦¸ 250W 109.7mm*45.5mm*41.8mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
HS250 75R F, OHMITE MANUFACTURING
RES, 75R, 1%, 250W, WIREWOUND;
Resistor Type = Wirewound / Resistance Ohm = 75 / Tolerance (±) % = 1 / Power Rating W = 250 / Voltage Rating - DC kV = 2.2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 45 / Body Length mm = 167 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 41.8 / Body Width mm = 72.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS250-75R-F
  • HS25075RF