What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite HS15 100R F

Resistor; Wirewound; 100 Ohms; 15 W; 1%; Lug; TCR 100 ppm/DegC; Aluminum Housed
$ 2.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS15 100R F.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Resistor;Wirewound;100 Ohms;10 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 100ohm, 17.3205V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 9W, 100ohm, 550V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
Resistor;Wirewound;100 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed

Descriptions

Descriptions of Ohmite HS15 100R F provided by its distributors.

Resistor;Wirewound;100 Ohms;15 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 15W, 100ohm, 265V, 1% +/-Tol, 100ppm/Cel, 7883
Res Wirewound 100 Ohm 1% 7/15W ±100ppm/C Aluminum Housed AXL Chassis Mount
1% ¡À100ppm/¡æ 100¦¸ 15W 19.9mm*11.2mm*11mm
Wirewound Resistors - Chassis Mount
15 WATTS AL HOUSEDNN100 OHMS 1%
HS15 100R F, OHMITE MANUFACTURING
RESISTOR, WIREWOUND, 100R, 1%, AXIAL; Resistance: 100ohm; Product Range: HS Series; Power Rating: 15W; Resistance Tolerance: ± 1%; Resistor Terminals: Solder Lug; Voltage Rating: 265V; Res; Available until stocks are exhausted
Resistor Type = Wirewound / Resistance Ohm = 100 / Tolerance (±) % = 1 / Power Rating W = 15 / Voltage Rating - DC V = 265 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 11.2 / Body Length mm = 36.5 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering / Body Height mm = 11 / Body Width mm = 21 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS15 100R F.
  • HS15 100RF
  • HS15-100R-F
  • HS15100R F
  • HS15100RF