Ohmite FCSL76R050DER

Fixed Resistor, Metal Foil, 3W, 0.05ohm, 0.3873V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1530
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite FCSL76R050DER.

ODG (Origin Data Global)

Datasheet3 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
-22.46%

CAD Models

Download Ohmite FCSL76R050DER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-08-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Ohmite FCSL76R050DER provided by its distributors.

Fixed Resistor, Metal Foil, 3W, 0.05ohm, 0.3873V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1530
Res Metal Foil 1530 0.05 Ohm 0.5% 3Wide Terminal SMD T/R
50mΩ ±0.5% 3W ±50ppm/℃ 1530 SMD mount 3.8mm*7.6mm*700μm
3W 0.050 OHM 0.5% FCS Current Sense
3W 0050 OHM 05% FCS | ARCOL FCSL76R050DER
RES, R05, 0.5%, 3W, 3015 WIDE;
FCSL76R050DER, OHMITE MANUFACTURING
CURRENT SENSE RES, 0R05, 3W, 3015W; Resistance:0.05ohm; Product Range:FCSL Series; Resistor Case Style:3015 Wide ^7638 Metric]; Power Rating:3W; Resistance Tolerance:± 0.5%; Resistor Element Type:Meta 51AC1038

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV