What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite EBWA-MR0005FET

Res 4120 0.0005 Ohm 1% 5W ±75ppm/C Pad SMD Automotive T/R
$ 1.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite EBWA-MR0005FET.

IHS

Datasheet2 pages2 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite EBWA-MR0005FET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityTLRS105030DR0005FTDG
Smd Current Sense Resistors, Tlr Series, 0.0005 Ohm, 3 W, - 1%, 4120 [1050 Metric] Rohs Compliant: Yes

Descriptions

Descriptions of Ohmite EBWA-MR0005FET provided by its distributors.

Res 4120 0.0005 Ohm 1% 5W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 5W, 0.0005ohm, 1% +/-Tol, 70ppm/Cel, Surface Mount, 3920
RESISTORS, CURRENT SENSE, SMD 5W 0.0005 OHM 1% SMD
CURRENT SENSE RES, 0R0005, 1%, 5 W, SMD; Resistance: 500µohm; Product Range: EBW Series; Resistor Case Style: SMD; Power Rating: 5W; Resistance Tolerance: ± 1%; Resistor Element Material: Manganin; Temperature Coefficient: ± 75
Resistor, Metal Alloy, 0R0005, 1%, Smd; Rango De Producto:Serie Ebw; Resistencia:0.0005Ohm; Potencia Nominal:5W; Tolerancia De Resistencia:± 1%; Tipo De Resistencia:Smd; Tipo De Empaquetado:Cinta Precortada |Ohmite EBWA-MR0005FET

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV