Ohmite E300KR50

Res Wirewound 0.5 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
$ 29.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite E300KR50.

IHS

Datasheet1 page13 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
-9.52%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-01-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteE300KR50E
Res Wirewound 0.5 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite E300KR50 provided by its distributors.

Res Wirewound 0.5 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistor Adjustable 0.5 Ohms 300W
Fixed Resistor, Wire Wound, 300W, 0.5ohm, 10% +/-Tol, 400ppm/Cel
500mΩ ±10% 300W ±400ppm/℃ welding mounting 215.9mm(Length)
300W 0.5 OHMS VIT CORRIB 10% | Ohmite E300KR50
ADJ PWR RES 500M OHM 300W CHAS
Resistor, Power, 0.5 Ohm, 300W, 10%; Resistance:0.5Ohm; Product Range:E300K Series; Power Rating:300W; Resistance Tolerance:± 10%; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient:± 400Ppm/°C; Product Width:- Rohs Compliant: No |Ohmite E300KR50

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV