What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite ARF500 12R J

Fixed Resistor, Wire Wound, 500W, 12ohm, 2000V, 5% +/-Tol, 150ppm/Cel, Chassis Mount
$ 49.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite ARF500 12R J.

Electro Sonic

Datasheet2 pages9 years ago

Sager Electronics

Inventory History

3 month trend:
-2.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Ohmite ARF500 12R J provided by its distributors.

Fixed Resistor, Wire Wound, 500W, 12ohm, 2000V, 5% +/-Tol, 150ppm/Cel, Chassis Mount
Res Wirewound 12 Ohm 5% 500W ±150ppm/C Metal RDL Flange Mount
RESISTOR, WIRE WOUND, METAL CLAD,12 OHMS,500W, 2000V,+/-5%, 250 DEG C, ARF SERIES
Wirewound Resistors - Chassis Mount 500 W 12 ohm 5% Metal Clad
5% ¡À150ppm/¡æ 12¦¸ 500W 270mm*79mm*18.5mm
ARF500 12R J, OHMITE MANUFACTURING
Resistor; Wirewound; Metal Clad; 12 Ohms; 500W; Plus or Minus 5 Percent Tolerance; 2000V; Plus or Minus 150 ppm/deg C; 25 deg C; 10.629 in. Length x 3.110 in. Width x 0.728 in. Height; Aluminum; Wire Leads; 11.811 in. Length
RESISTOR, WIREWOUND, 12R, 5%, 500W; Resistance: 12ohm; Product Range: ARF Series; Power Rating: 500W; Resistance Tolerance: ± 5%; Resistor Terminals: Wire Leaded; Voltage Rating: 2kV; Resistor Element Material: Wirewound; Tempe

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARF500 12R J.
  • ARF500-12R-J
  • ARF50012RJ