Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite AH-30

Filterssingle Phase , Dual Stage , High Performance Power Line Filter
$ 35.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AH-30.

IHS

Datasheet2 pages6 years ago

Supply Chain

Introduction Date2020-05-11
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-12-01
LTD Date2023-12-01

Descriptions

Descriptions of Ohmite AH-30 provided by its distributors.

FILTERSSINGLE PHASE , DUAL STAGE , HIGH PERFORMANCE POWER LINE FILTER
Single Phase Dual Stage EMI Filter 30A 250VAC
Single Phase EMI Filter, 250V, 50-60Hz
LINE FILTER 110V/250VAC 30A CHAS
LINE FILTER 110/250VAC 1A CHAS
Power Line Filter, 1 Phase, 30A, Screw; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:30A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Stud; Filter Output Terminals:Stud Rohs Compliant: Yes |Ohmite AH-30

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • AH30