Ohmite 95J50RE

Fixed Resistor, Wire Wound, 5W, 50ohm, 495V, 5% +/-Tol, Through Hole Mount
$ 3.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 95J50RE.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-2.79%

CAD Models

Download Ohmite 95J50RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite25J50RE
Fixed Resistor, Wire Wound, 5W, 50ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite25J50R
Fixed Resistor, Wire Wound, 5W, 50ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 50 Ohm 5% 3W ±30ppm/°C Silicone AXL Bulk
Fixed Resistor, Wire Wound, 5W, 50ohm, 15.8114V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 47ohm, 15.3297V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite95J50R
Fixed Resistor, Wire Wound, 5W, 50ohm, 495V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 95J50RE provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 50ohm, 495V, 5% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 50 OHMS, PWR-RTG 5 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Wirewound Res.-Through Hole 5watt 50ohm 5% Axial
Res Wirewound 50 Ohm 5% 5W ±30ppm/C Vitreous Enamel AXL
RESISTOR, WIREWOUND, 50OHM, 5W, 5%; Resi; RESISTOR, WIREWOUND, 50OHM, 5W, 5%; Resistance:50ohm; Resistance Tolerance:± 5%; Power Rating:5W; Temperature Coefficient:± 30ppm/°C; Resistor Element Material:Ceramic; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV