What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite 95J25RE

Fixed Resistor, Wire Wound, 5W, 25ohm, 495V, 5% +/-Tol, Through Hole Mount
$ 3.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 95J25RE.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 95J25RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Ohmite25J25RE
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 25Ohm 5W
Ohmite25J25R
Fixed Resistor, Wire Wound, 5W, 25ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
VISHAY CW02B25R00JE12HE RESISTOR, WIREWOUND, 25R, 5%, AXIAL
Fixed Resistor, Wire Wound, 5W, 25ohm, 11.1803V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 25ohm, 11.1803V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite95J25R
Fixed Resistor, Wire Wound, 5W, 25ohm, 495V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 95J25RE provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 25ohm, 495V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 90 0.264Diax0.969L 6.70mmx24.60mm 5W 25Ohm ±30ppm/C
RESISTOR;WIREWOUND;RES 25 OHMS;PWR-RTG 5 W;TOL 5%;AXIAL;VITREOUS ENAMEL
Res Wirewound 25 Ohm 5% 5W ±30ppm/C Vitreous Enamel AXL
RESISTOR, WIREWOUND, 25OHM, 5W, 5%; Resi; RESISTOR, WIREWOUND, 25OHM, 5W, 5%; Resistance:25ohm; Resistance Tolerance:± 5%; Power Rating:5W; Temperature Coefficient:± 30ppm/°C; Resistor Element Material:Ceramic; MSL:MSL 1 - Unlimited; Body Material:Ceramic
Wirewound Resistor, 25 Ohm, 5W, 5%; Rango De Producto:Serie 95; Resistencia:25Ohm; Potencia Nominal:5W; Tolerancia De Resistencia:± 5%; Tensión Nominal:495V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite 95J25RE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV