Ohmite 95J150E

Fixed Resistor, Wire Wound, 5W, 150ohm, 495V, 5% +/-Tol, Through Hole Mount
$ 3.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 95J150E.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-3.18%

CAD Models

Download Ohmite 95J150E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ohmite25J150E
Fixed Resistor, Wire Wound, 5W, 150ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite25J150
Fixed Resistor, Wire Wound, 5W, 150ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 150ohm, 27.3861V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite95J150
Fixed Resistor, Wire Wound, 5W, 150ohm, 495V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 150Ohm 1W
Resistor, Wirewound; 150 Ohms; 10 W @ degC; 5%; Axial Leaded; 30 ppm/ degC

Descriptions

Descriptions of Ohmite 95J150E provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 150ohm, 495V, 5% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 150 OHMS, PWR-RTG5 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Wirewound Res.-Through Hole 5watt 150ohm 5% Axial
Res Wirewound 150 Ohm 5% 5W ±30ppm/C Vitreous Enamel AXL
WIREWOUND RESISTOR, 150 OHM, 5W, 5%; Product Range:95 Series; Resistance:150ohm; Power Rating:5W; Resistance Tolerance: 5%; Voltage Rating:495V; Resistor Case Style:Axial Leaded; Resistor Element Type:Ceramic; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV