What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite 93J24R

Fixed Resistor, Wire Wound, 3.25W, 24ohm, 200V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 93J24R.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages17 years ago

Master Electronics

Sager Electronics

CAD Models

Download Ohmite 93J24R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

VISHAY CW02B25R00JE12HE RESISTOR, WIREWOUND, 25R, 5%, AXIAL
Ohmite95J24RE
Fixed Resistor, Wire Wound, 5W, 24ohm, 495V, 5% +/-Tol, Through Hole Mount
Ohmite92J24R
Fixed Resistor, Wire Wound, 2.25W, 24ohm, 85V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite95J24R
Fixed Resistor, Wire Wound, 5W, 24ohm, 495V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 22ohm, 8.124V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 25ohm, 8.6603V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 93J24R provided by its distributors.

Fixed Resistor, Wire Wound, 3.25W, 24ohm, 200V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 24 Ohm 5% 3.25W ±30ppm/°C Conformal AXL
RES 24 OHM 3.25W 5% AXIAL | Ohmite 93J24R
Resistor,wirewound,24Ohms,200Wv,5+/-% Tol |Ohmite 93J24R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV