Ohmite 92J4R7

Fixed Resistor, Wire Wound, 2.25W, 4.7ohm, 85V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 1.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 92J4R7.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages17 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 92J4R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite93J4R7E
90 FIXED RESISTOR Axial Through Hole Resistor ±5% ±100ppm/C 4.7Ohm 3.25W
Ohmite92J5R0E
Fixed Resistor, Wire Wound, 2.25W, 5ohm, 85V, 5% +/-Tol, Through Hole Mount
Ohmite95J4R7E
Fixed Resistor, Wire Wound, 5W, 4.7ohm, 495V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 4.7ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Wirewound 4.7 Ohm 5% 2W ±300ppm/°C Conformal Hi Temp Sil AXL Thru-Hole T/R
Stackpole ElectronicsRSMF2JT4R70
Fixed Resistor, Metal Oxide Film, 2W, 4.7ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 92J4R7 provided by its distributors.

Fixed Resistor, Wire Wound, 2.25W, 4.7ohm, 85V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Res Wirewound 4.7 Ohm 5% 2.25W ±100ppm/°C Conformal AXL
RES 4.7 OHM 2.25W 5% AXIAL | Ohmite 92J4R7
Chip Resistor, TH, 4.7Ω ±5%, 2.25W, ±100ppm/°C, 10.3mm L
Resistor,wirewound,4.7Ohms,85Wv,5+/-% Tol |Ohmite 92J4R7
Wirewound Resistor Fixed 4.7 Ohms 2.25W

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV