Ohmite 90J1K5E

90 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 1.5kOhm 11W
$ 5.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 90J1K5E.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Master Electronics

X-ON

Electro Sonic

Inventory History

3 month trend:
-6.44%

CAD Models

Download Ohmite 90J1K5E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ohmite20J1K5E
Fixed Resistor, Wire Wound, 10W, 1500ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite20J1K5
Fixed Resistor, Wire Wound, 10W, 1500ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite90J1K5
Fixed Resistor, Wire Wound, 11W, 1500ohm, 1080V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1500ohm, 86.6025V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 1500ohm, 38.7298V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1500ohm, 67.082V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 90J1K5E provided by its distributors.

90 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 1.5kOhm 11W
Fixed Resistor, Wire Wound, 11W, 1500ohm, 1080V, 5% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 1.5 KILOHMS, 11 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Wirewound Res.-Through Hole 11watt 1.5K 5% Axial
Res Wirewound 1.5K Ohm 5% 11W ±30ppm/C Vitreous Enamel AXL
RESISTOR, WIREWOUND, 1.5KOHM, 11W, 5%; R; RESISTOR, WIREWOUND, 1.5KOHM, 11W, 5%; Resistance:1.5kohm; Resistance Tolerance:± 5%; Power Rating:11W; Temperature Coefficient:± 30ppm/°C; Resistor Element Material:Ceramic; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV