Ohmite 850F1K5E

Res Wirewound 1.5K Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
$ 6.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 850F1K5E.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages12 years ago
Datasheet1 page20 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.70%

CAD Models

Download Ohmite 850F1K5E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Wirewound 1.5K Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Ohmite810F1K5E
Fixed Resistor, Wire Wound, 10W, 1500ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 7581
Ohmite805F1K5
Fixed Resistor, Wire Wound, 5W, 1500ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 65
Ohmite825F1K5
Res Wirewound 1.5K Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Flange Mount

Descriptions

Descriptions of Ohmite 850F1K5E provided by its distributors.

Res Wirewound 1.5K Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 50W, 1500ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
±1% ±20ppm/℃ 1.5KΩ 50W Plugins Flange mounting 49.23mm*29.36mm*15.75mm
RESISTOR, WIREWOUND, RES 1.5 KILOHMS, PWR-RTG 50 W, TOL 1%, LUG, ALUM HOUSED
Wirewound Resistors - Chassis Mount 50watt 1.5K 1%
Resistor, Wirewound;1.5 Kiloohms;AL Hsd;
RS APAC
RESISTOR, 1.5K OHM, 50 WATT, FIXED,
850F1K5E, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 1500 Ohms; 50W; Plus or Minus 1 Percent Tolerance; 1170V; Plus or Minus 20 ppm/deg C; 25 deg C; 1.930 in. Length x 1.100 in. Width x 0.580 in. Height; Anodized Aluminum Ceramic Core; Axial Lead
WIREWOUND RESISTOR, 1.5KOHM, 50W, 1%; Re; WIREWOUND RESISTOR, 1.5KOHM, 50W, 1%; Resistance:1.5kohm; Product Range:850 Series; Power Rating:50W; Resistance Tolerance:± 1%; Voltage Rating:1.17kV; Resistor Element Type:Wirewound; Temperature Coefficient:± 20ppm/°C

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV