Ohmite 850F15RE

Res Wirewound 15 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
$ 5.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 850F15RE.

IHS

Datasheet2 pages10 years ago

element14 APAC

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-12.36%

CAD Models

Download Ohmite 850F15RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fixed Resistor, Wire Wound, 50W, 15ohm, 27.3861V, 1% +/-Tol, Chassis Mount
Ohmite850F15R
Fixed Resistor, Wire Wound, 50W, 15ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite810F15RE
Res Wirewound 15 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F15RE
Res Wirewound 15 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite825F15RE
Res Wirewound 15 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Ohmite 850F15RE provided by its distributors.

Res Wirewound 15 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 50W, 15ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
RESISTOR, WIREWOUND,15 OHMS, AL HSD, CHASIS MOUNT, AXIAL,50 W,+/-1%,MIL-R-18546
±1% ±20ppm/℃ 15Ω 50W Plugins Flange mounting 49.23mm*29.36mm*15.75mm
Wirewound Resistors - Chassis Mount 50watt 15ohm 1%
WIREWOUND RESISTOR, 15 OHM, 50W, 1%
RESISTOR, 15 OHM, 50 WATT, FIXED,
850F15RE, OHMITE MANUFACTURING
WIREWOUND RESISTOR, 15 OHM, 50W, 1%; Res; WIREWOUND RESISTOR, 15 OHM, 50W, 1%; Resistance:15ohm; Product Range:850 Series; Power Rating:50W; Resistance Tolerance:± 1%; Voltage Rating:1.17kV; Resistor Element Type:Wirewou

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV