Descriptions of Ohmite 825F750E provided by its distributors.
Res Wirewound 750 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Chip Resistor, ±1%, ±20ppm/°C, 750Ω, 25W, Flange Mount, 26.98mm × 27.79mm × 14.12mm
Fixed Resistor, Wire Wound, 25W, 750ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 25watt 750ohm 1%
RESISTOR, WIREWOUND, RES 750 OHMS, PWR-RTG25 W, TOL 1%, LUG, ALUM HOUSED
WIREWOUND RESISTOR, 750 OHM, 25W, 1%
Resistor, Wirewound;750 Ohms;AL Hsd;Axia
RS APAC
RESISTOR, 750 OHM, 25 WATT, FIXED,
RES, 750R, 1%, 25W, WIREWOUND;
825F750E, OHMITE MANUFACTURING
WIREWOUND RESISTOR, 750 OHM, 25W, 1%; Resistance:750ohm; Power Rating:25W; Voltage Rating:520V; Resistance Tolerance: 1%; Product Range:825 Series; Resistor Element Type:Wirewound; Temperature Coefficient: 20ppm/ C; Packaging:Each