Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 615HR030E

Fixed Resistor, Metal Strip, 1.5W, 0.03ohm, 3% +/-Tol, Through Hole Mount
$ 0.498
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 615HR030E.

IHS

Datasheet1 page12 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-03-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ohmite610HR030E
Fixed Resistor, Metal Strip, 1W, 0.03ohm, 3% +/-Tol, Through Hole Mount
Ohmite605HR030E
RESISTOR, METAL FILM, RES 0.03 OHMS, PWR-RTG 0.5 W, TOL 3%,AXIAL, CURR-SENSE
Ohmite605HR030
Resistor,metal Film,0.03Ohms,3+/-% Tol Rohs Compliant: No |Ohmite 605HR030
Stackpole ElectronicsMR3FT30L0
Res Metal Film 0.03 Ohm 1% 3W ±50ppm/C to ±400ppm/C Molded AXL T/R
Stackpole ElectronicsMR5FT30L0
Fixed Resistor, 5W, 0.03ohm, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsBR5JB30L0
RESISTOR, CURRENT SENSING, 5W, 0.03 ohm, 5% AXIAL - Bare Element Current Sense Resistor

Descriptions

Descriptions of Ohmite 615HR030E provided by its distributors.

Fixed Resistor, Metal Strip, 1.5W, 0.03ohm, 3% +/-Tol, Through Hole Mount
Res Metal Film 0.03 Ohm 3% 1.5W Conformal Coated AXL
Axial FIXED RESISTOR 60 0.750L 19.05mm 1.5W 30mOhm ±3%
RESISTOR, CUR SENSE, 0.03OHM, 1.5W, 3%;; RESISTOR, CUR SENSE, 0.03OHM, 1.5W, 3%; Resistance:0.03ohm; Resistance Tolerance:± 3%; Power Rating:1.5W; Resistor Element Material:Bare Metal; MSL:MSL 1 - Unlimited; Filter Terminals:Axial Leaded; No. of Pins:2; Series:60

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV