Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 610HR020E

Resistor; Metal Film; Res 0.020 Ohms; Pwr-Rtg 1 W; Tol 3%; Axial; Curr-Sense | Ohmite 610HR020E
$ 0.541
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 610HR020E.

IHS

Datasheet1 page12 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+121%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-03-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ohmite605HR020E
Fixed Resistor, Metal Strip, 0.5W, 0.02ohm, 3% +/-Tol, Through Hole Mount
Ohmite604HR020E
Fixed Resistor, Metal Strip, 0.375W, 0.02ohm, 3% +/-Tol, Through Hole Mount
Ohmite615HR020E
Fixed Resistor, Metal Strip, 1.5W, 0.02ohm, 3% +/-Tol, Through Hole Mount
Stackpole ElectronicsMR5FT20L0
20 mOhms 1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant, N
Stackpole ElectronicsMR3FT20L0
Fixed Resistor, Metal Strip, 3W, 0.02ohm, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1623795-1
Fixed Resistor, Wire Wound, 5W, 0.022ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 610HR020E provided by its distributors.

Resistor;Metal Film;Res 0.020 Ohms;Pwr-Rtg 1 W;Tol 3%;Axial;Curr-Sense | Ohmite 610HR020E
Fixed Resistor, Metal Strip, 1W, 0.02ohm, 3% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 60 0.630L 16.00mm 1W 20mOhm ±3%
CURRENT SENSE RESISTOR, 0.02 OHM, 1W, 3%; CURRENT SENSE RESISTOR, 0.02 OHM, 1W, 3%; Resistance:0.02ohm; Product Range:60 Series; Power Rating:1W; Resistor Element Type:Metal Strip; Resistor Case Style:Axial Leaded; Resistance Tolerance:± 3%; Temperature Coefficient:-

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV