Ohmite 55JR10E

Fixed Resistor, Wire Wound, 5W, 0.1ohm, 200V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 0.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 55JR10E.

Farnell

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.35%

CAD Models

Download Ohmite 55JR10E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2014-11-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite53JR10E
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 150V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 400V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
TE ConnectivitySQPW5R10J
RESISTOR, WIRE WOUND, 5W, 5%, 300ppm, 0.1ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 0.7071V, 5% +/-Tol, 600ppm/Cel, Through Hole Mount
OhmiteTUW5JR10E
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 350V, 5% +/-Tol, Through Hole Mount
Yageo GroupPNP5WVJT-73-0R1
PNPV FIXED RESISTOR Axial Through Hole Resistor ±5% ±300ppm/C 100mOhm 5W

Descriptions

Descriptions of Ohmite 55JR10E provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 0.1ohm, 200V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 0.1 OHMS, PWR-RTG 5 W, TOL 5%, AXIAL, SILICONE
Axial 50 0.315Diax0.827L 8.00mmx21.00mm 5W 100mOhm ±90ppm/C
Res Wirewound 0.1 Ohm 5% 5W ±90ppm/C Silicone AXL
RES, R1, 5%, 5W, WIREWOUND, AXIAL;
RES, WIREWOUND, 5W, 0.1OHM, 5%, AXIAL; Resistance:100mohm; Product Range:50 Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:200V; Resistor Technology:Wirewound; Product Width:-RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV