Ohmite 45JR20

Fixed Resistor, Wire Wound, 5W, 0.2ohm, 460V, 5% +/-Tol, 90ppm/Cel
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 45JR20.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages12 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Ohmite 45JR20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2011-11-14
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite45JR20E
Fixed Resistor, Wire Wound, 5W, 0.2ohm, 460V, 5% +/-Tol, Through Hole Mount
Ohmite43JR20E
Fixed Resistor, Wire Wound, 3W, 0.2ohm, 200V, 5% +/-Tol, Through Hole Mount
Ohmite42JR20E
Fixed Resistor, Wire Wound, 2W, 0.2ohm, 100V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 0.2ohm, 1.414V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR AC 0.295Diax1.024L 7.50mmx26.00mm 7W 200mOhm -10/ -80ppm/C
Res Wirewound 0.2 Ohm 5% 1W ±600ppm/°C Conformal Hi Temp Sil AXL Thru-Hole T/R

Descriptions

Descriptions of Ohmite 45JR20 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 0.2ohm, 460V, 5% +/-Tol, 90ppm/Cel
RES 0.2 OHM 5W 5% AXIAL | Ohmite 45JR20
RES 200 MOHM 5W 5% AXIAL
5W 0.2 OHMS SILICONE 5
Power Resistor; Resistance:200mohm; Product Range:Ohmicone 40 Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:460V; Resistor Technology:Wirewound; Resistor Type:High Power RoHS Compliant: No

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV