Ohmite 45JR10E

Fixed Resistor, Wire Wound, 5W, 0.1ohm, 460V, 5% +/-Tol, Through Hole Mount
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 45JR10E.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+440%

CAD Models

Download Ohmite 45JR10E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite45JR10
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 460V, 5% +/-Tol, 90ppm/Cel
Ohmite43JR10E
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 200V, 5% +/-Tol, Through Hole Mount
Ohmite43JR10
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 200V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 0.548V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 0.7071V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 0.5477V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 45JR10E provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 0.1ohm, 460V, 5% +/-Tol, Through Hole Mount
RESISTOR;WIREWOUND;RES 0.1 OHMS;PWR-RTG 5 W;TOL 5%;AXIAL;SILICONE-CERAMIC
Res Wirewound 0.1 Ohm 5% 5W ±90ppm/°C Conformal Silicone Ceramic AXL
Silicone Coated Power Resistors 5watts 0.1ohms 5% Axial Lead
RESISTOR, WIREWOUND, 0.1OHM, 5W, 5%; Res; RESISTOR, WIREWOUND, 0.1OHM, 5W, 5%; Resistance:0.1ohm; Resistance Tolerance:± 5%; Power Rating:5W; Temperature Coefficient:± 90ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV