Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 45F1R0E

Fixed Resistor, Wire Wound, 5W, 1ohm, 460V, 1% +/-Tol, Through Hole Mount
$ 1.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 45F1R0E.

IHS

Datasheet2 pages6 years ago

Farnell

Electro Sonic

DigiKey

Newark

Inventory History

3 month trend:
-37.76%

CAD Models

Download Ohmite 45F1R0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Ohmite85F1R0
Fixed Resistor, Wire Wound, 5W, 1ohm, 460V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite45F1R0
Fixed Resistor, Wire Wound, 5W, 1ohm, 460V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteWHB1R0FET
Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1ohm, 1.7321V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 1Ohm 1W

Descriptions

Descriptions of Ohmite 45F1R0E provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 1ohm, 460V, 1% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 1 OHMS, PWR-RTG 5W, TOL 1%, AXIAL, SILICONE-CERAMIC
Res Wirewound 1 Ohm 1% 5W ±50ppm/°C Conformal Silicone Ceramic AXL
1Ω ±1% 5W ±50ppm/℃ Plugins,D8.7XL23.8MM Through hole mounting 23.8mm(Length)
Resistor Type = Wirewound / Resistance Ohm = 1 / Tolerance (±) % = 1 / Power Rating W = 5 / Voltage Rating - DC V = 460 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 275 / Body Diameter mm = 8.7 / Body Length mm = 23.8 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Soldering Pins / Mounting Type = Through Hole

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45F1R0E.