Ohmite 43F3R0E

Fixed Resistor, Wire Wound, 3W, 3ohm, 200V, 1% +/-Tol, Through Hole Mount
$ 1.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 43F3R0E.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Farnell

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 43F3R0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 3ohm, 3V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite43F3R0
Res Wirewound 3 Ohm 1% 3W ±50ppm/°C Conformal Silicone Ceramic AXL
Fixed Resistor, Wire Wound, 1W, 3ohm, 1.7321V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2.7ohm, 2.846V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite45F3R0E
Fixed Resistor, Wire Wound, 5W, 3ohm, 460V, 1% +/-Tol, Through Hole Mount
Ohmite41F3R0E
Fixed Resistor, Wire Wound, 1W, 3ohm, 150V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 43F3R0E provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 3ohm, 200V, 1% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 3 OHMS, PWR-RTG 3W, TOL 1%, AXIAL, SILICONE-CERAMIC
Res Wirewound 3 Ohm 1% 3W ±50ppm/°C Conformal Silicone Ceramic AXL
Silicone Coated Power Resistors 3watts 3OHMS 1% Axial Lead
In a Pack of 50, Ohmite 3O 3W Wire Wound Resistor ±1% ±50ppm/°C 43F3R0E
RESISTOR, WIREWOUND, 3OHM, 3W, 1%; Resis; RESISTOR, WIREWOUND, 3OHM, 3W, 1%; Resistance:3ohm; Resistance Tolerance:± 1%; Power Rating:3W; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV