Ohmite 40J10RE

Fixed Resistor, Wire Wound, 10W, 10ohm, 1000V, 5% +/-Tol, Through Hole Mount
$ 1.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 40J10RE.

IHS

Datasheet2 pages6 years ago

Sager Electronics

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-2.35%

CAD Models

Download Ohmite 40J10RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ohmite40J10R
Fixed Resistor, Wire Wound, 10W, 10ohm, 1000V, 5% +/-Tol, 20ppm/Cel
Ohmite45J10RE
Fixed Resistor, Wire Wound, 5W, 10ohm, 460V, 5% +/-Tol, Through Hole Mount
Ohmite43J10RE
Fixed Resistor, Wire Wound, 3W, 10ohm, 200V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsSP3AJT10R0
Res Wirewound 10 Ohm 5% 4W ±20ppm/C Conformal Coated AXL T/R
Fixed Resistor, Wire Wound, 10W, 10ohm, 10V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1623795-0
Fixed Resistor, Wire Wound, 7W, 10ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 40J10RE provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 10ohm, 1000V, 5% +/-Tol, Through Hole Mount
WIREWOUND 10 OHM RESISTOR, 10 W TOL 5% AXIAL SILICONE-CERAMIC 20 SERIES
Res Wirewound 10 Ohm 5% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
RESISTOR, WIREWOUND, 10OHM, 10W, 5%; Res; RESISTOR, WIREWOUND, 10OHM, 10W, 5%; Resistance:10ohm; Resistance Tolerance:± 5%; Power Rating:10W; Temperature Coefficient:± 20ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV