Ohmite 40FR20E

Fixed Resistor, Wire Wound, 10W, 0.2ohm, 1000V, 1% +/-Tol, Through Hole Mount
$ 2.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 40FR20E.

IHS

Datasheet2 pages6 years ago

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-14.48%

CAD Models

Download Ohmite 40FR20E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 0.2ohm, 1.4142V, 1% +/-Tol, Through Hole Mount
Ohmite80FR20
Fixed Resistor, Wire Wound, 10W, 0.2ohm, 1000V, 1% +/-Tol, Through Hole Mount
Ohmite40FR20
Res Wirewound 0.2 Ohm 1% 10W ±90ppm/C Conformal Silicone Ceramic AXL
Ohmite41FR20E
Fixed Resistor, Wire Wound, 1W, 0.2ohm, 150V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.2ohm, 0.7746V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 0.2ohm, 0.4472V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 40FR20E provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 0.2ohm, 1000V, 1% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 0.2 OHMS, PWR-RTG 10 W, TOL 1%,AXIAL, SILICONE-CERAMIC
Res Wirewound 0.2 Ohm 1% 10W ±90ppm/°C Conformal Silicone Ceramic AXL
Res, 0R2, 1%, 10W, Axial, Wirewound; |Ohmite 40FR20E
RESISTOR WIREWOUND, 0.2 OHM, 10W, 1%; Product Range:OHMITE - 40 Series; Resistance:0.2ohm; Power Rating:10W; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Resistor Element Type:Wirewound; Voltage Rating:1kV; Series:40

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 40FR20E.