Ohmite 35J36RE

Fixed Resistor, Wire Wound, 5W, 36ohm, 460V, 5% +/-Tol, Through Hole Mount
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 35J36RE.

element14 APAC

Datasheet3 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Mouser

Inventory History

3 month trend:
-1.01%

CAD Models

Download Ohmite 35J36RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Stackpole ElectronicsWRF3JT36R0
Fixed Resistor, Wire Wound, 3W, 36ohm, 10.3923V, 5% +/-Tol, 900ppm/Cel, Through Hole Mount
Ohmite25J39RE
Fixed Resistor, Wire Wound, 5W, 39ohm, 330V, 5% +/-Tol, Through Hole Mount
OhmiteTUW5J33RE
Fixed Resistor, Wire Wound, 5W, 33ohm, 350V, 5% +/-Tol, Through Hole Mount
Yageo GroupSQP500JB-33R
Fixed Resistor, Wire Wound, 5W, 33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupSQP500JB-39R
Fixed Resistor, Wire Wound, 5W, 39ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsSP3AJT33R0
Res Wirewound 33 Ohm 5% 4W ±20ppm/C Conformal Coated AXL T/R

Descriptions

Descriptions of Ohmite 35J36RE provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 36ohm, 460V, 5% +/-Tol, Through Hole Mount
Res Wirewound 36 Ohm 5% 5W Conformal Coated AXL
RESISTOR, 36 OHM, 5 WATT, AXIAL,
Chip Resistor 36Ω ±5% 5W TH 25.4mm L
Leaded Power Resistors 5watts 36OHMS 5%
5W SILICONE 5% HIGH EN 36 OHM | Ohmite 35J36RE
RES, 36R, 5%, 5W, AXIAL, WIREWOUND; Resistance: 36ohm; Product Range: 30 Series; Power Rating: 5W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 460V; Resi; Available until stocks are exhausted

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35J36RE.