Ohmite 23J125E

Fixed Resistor, Wire Wound, 3W, 125ohm, 135V, 5% +/-Tol, Through Hole Mount
$ 1.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 23J125E.

Newark

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Ohmite 23J125E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite23J125
Fixed Resistor, Wire Wound, 3W, 125ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 125ohm, 19.3649V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J120E
Fixed Resistor, Wire Wound, 3W, 120ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite23J120
Fixed Resistor, Wire Wound, 3W, 120ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 120ohm, 18.9737V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
VISHAY AC03000001200JAC00 Through Hole Resistor, 120 ohm, Axial Leaded, 3 W,5%, AC Series

Descriptions

Descriptions of Ohmite 23J125E provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 125ohm, 135V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 20 0.220Diax0.516L 5.60mmx13.10mm 3W 125Ohm ±30ppm/C
125Ω ±5% 3W ±30ppm/℃ Plugins,D5.6XL13.1MM Through hole mounting 13.1mm(Length)
Res Wirewound 125 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
RESISTOR, WIREWOUND, 125OHM, 3W, 5%; Resistance:125ohm; Resistance Tolerance:± 10%; Power Rating:3W; Temperature Coefficient:± 30ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV