Ohmite 20JR20E

Fixed Resistor, Wire Wound, 10W, 0.2ohm, 720V, 5% +/-Tol, Through Hole Mount
$ 2.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20JR20E.

Newark

Datasheet2 pages6 years ago
Datasheet2 pages12 years ago

Sager Electronics

Master Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
-12.07%

CAD Models

Download Ohmite 20JR20E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Ohmite20JR20
Fixed Resistor, Wire Wound, 10W, 0.2ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite25JR20E
Fixed Resistor, Wire Wound, 5W, 0.2ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite23JR20
Fixed Resistor, Wire Wound, 3W, 0.2ohm, 135V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR AC 0.295Diax1.024L 7.50mmx26.00mm 7W 200mOhm -10/ -80ppm/C
Fixed Resistor, Wire Wound, 10W, 0.2ohm, 1.414V, 5% +/-Tol, Through Hole Mount
Res Wirewound 0.2 Ohm 5% 1W ±600ppm/°C Conformal Hi Temp Sil AXL Thru-Hole T/R

Descriptions

Descriptions of Ohmite 20JR20E provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 0.2ohm, 720V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 20 0.394Diax1.858L 10.00mmx47.20mm 10W 200mOhm 90ppm/C
RESISTOR, WIREWOUND, RES 0.2 OHMS, PWR-RTG10 W, TOL 5%, AXIAL, VITREOUS ENAMEL
200mΩ ±5% 10W Plugins,D10XL47.2MM Through hole mounting 47.2mm(Length)
RESISTOR WIREWOUND, 0.2OHM, 10W, 5%; Res; RESISTOR WIREWOUND, 0.2OHM, 10W, 5%; Resistance:0.2ohm; Resistance Tolerance:± 5%; Power Rating:10W; Temperature Coefficient:± 90ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV