Ohmite 15FR250E

Axial Fixed Resistor 10 0.331DIAX0.937L 8.40MMX23.80MM 5W 250MOHM 50PPM/C
$ 1.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 15FR250E.

IHS

Datasheet2 pages8 years ago

Farnell

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-49.02%

CAD Models

Download Ohmite 15FR250E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite15FR250
Fixed Resistor, Wire Wound, 5W, 0.25ohm, 1000V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.25ohm, 1.118V, 1% +/-Tol, Through Hole Mount
Res Wirewound 0.25 Ohm 1% 5W ±100ppm/C Conformal Coated AXL Ammo
OhmiteWNCR25FE
Fixed Resistor, Wire Wound, 2W, 0.25ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Ohmite41FR25E
Res Wirewound 0.25 Ohm 1% 1W ±90ppm/°C Conformal Silicone Ceramic AXL
Fixed Resistor, Wire Wound, 1W, 0.25ohm, 0.5V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 15FR250E provided by its distributors.

Axial FIXED RESISTOR 10 0.331Diax0.937L 8.40mmx23.80mm 5W 250mOhm 50ppm/C
Fixed Resistor, Wire Wound, 5W, 0.25ohm, 1% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 0.25 OHMS, 5 W, TOL 1%, AXIAL, SILICONE, CUR-SENSE
250mΩ ±1% 5W ±50ppm/℃ Plugins Through hole mounting 23.8mm(Length)
Res Wirewound 0.25 Ohm 1% 5W Silicone AXL
RESISTOR, CURRENT SENSE, 0.25 OHM, 5W, 1%
Resistor, R25, 1%, 5W; |Ohmite 15FR250E
Current Sense Resistors 5watts 0.25OHMS 1%
RESISTOR, 0.25 OHM, 5 WATT, RoHS

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15FR250E.