Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 15FR030

Fixed Resistor, Wire Wound, 5W, 0.03ohm, 1000V, 1% +/-Tol, Through Hole Mount
$ 1.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 15FR030.

IHS

Datasheet1 page17 years ago

Master Electronics

Newark

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-68.63%

CAD Models

Download Ohmite 15FR030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite15FR030E
RESISTOR, WIREWOUND, RES 0.03 OHM, PWR-RTG 5W, TOL 1%,AXIAL, SILICONE COAT, CURR-SENSE
Ohmite13FR030E
10 FIXED RESISTOR Axial Through Hole Resistor ±1% 50ppm/C 30mOhm 3W
Ohmite12FR030E
Resistor;Wirewound;Res 0.030 Ohms;Pwr-Rtg 2 W;Tol 1%;Axial;Silicone;Cur-Sense | Ohmite 12FR030E
Stackpole ElectronicsMR5FT30L0
Fixed Resistor, 5W, 0.03ohm, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsMR3FT30L0
Res Metal Film 0.03 Ohm 1% 3W ±50ppm/C to ±400ppm/C Molded AXL T/R
Fixed Resistor, Metal Strip, 5W, 0.03ohm, 0.3873V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 15FR030 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 0.03ohm, 1000V, 1% +/-Tol, Through Hole Mount
Res Wirewound 0.03 Ohm 1% 5W ±50ppm/C Conformal Coated AXL
RES 0.03 OHM 5W 1% AXIAL | Ohmite 15FR030
Current Sense Resistors 5WATTS 0.03OHMS 1%
Current Sense Resistor, 0.03 Ohm, 5W, 1%; Resistance:0.03Ohm; Product Range:10 Series; Power Rating:5W; Resistor Technology:Wirewound; Resistor Case/Package:Axial Leaded; Resistance Tolerance:± 1%; Operating Temperature Min:-55°C Rohs Compliant: No |Ohmite 15FR030

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV