Ohmite 13FR015E

Resistor; Wirewound; Res 0.015 Ohms; Pwr-rtg 3 W; Tol 1%; Axial; Silicone; Curr-sense
$ 1.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 13FR015E.

IHS

Datasheet2 pages8 years ago

Master Electronics

ODG (Origin Data Global)

Newark

Farnell

Inventory History

3 month trend:
-11.67%

CAD Models

Download Ohmite 13FR015E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ohmite13FR015
Fixed Resistor, Wire Wound, 3W, 0.015ohm, 1% +/-Tol, Through Hole Mount
Ohmite12FR015E
12 Series 15 mOhm ±1% 2 W Through Hole Axial Two Terminal Current Sense Resistor
Ohmite15FR015E
Fixed Resistor, Wire Wound, 5W, 0.015ohm, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 13FR015E provided by its distributors.

RESISTOR;WIREWOUND;RES 0.015 OHMS;PWR-RTG 3 W;TOL 1%;AXIAL;SILICONE;CURR-SENSE
Axial FIXED RESISTOR 10 0.205Diax0.571L 5.20mmx14.50mm 3W 15mOhm 50ppm/C
Fixed Resistor, Wire Wound, 3W, 0.015ohm, 1% +/-Tol, Through Hole Mount
RESISTOR, CURRENT SENSE, 0.015OHM, 3W, 1%; Resistance:0.015ohm; Resistance Tolerance:± 1%; Power Rating:3W; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; Filter Terminals:Axial Leaded; No. of Pins:2

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13FR015E.