Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite 12FR005E

Resistor; Wirewound; Res 0.005 Ohms; Pwr-Rtg 2 W; Tol 1%; Axial; Silicone; Cur-Sense | Ohmite 12FR005E
$ 1.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 12FR005E.

Farnell

Datasheet2 pages8 years ago
Datasheet1 page19 years ago

Upverter

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-2.02%

CAD Models

Download Ohmite 12FR005E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ohmite12FR005
Fixed Resistor, Wire Wound, 2W, 0.005ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Ohmite13FR005E
10 FIXED RESISTOR Axial Through Hole Resistor ±1% 100ppm/C 5mOhm 3W
Ohmite15FR005E
10 Series 0.005 Ohm ±1% 5 W Axial Wire Element Current Sense 2 Terminal Resistor
Fixed Resistor, Metal Strip, 5W, 0.005ohm, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 12FR005E provided by its distributors.

Resistor;Wirewound;Res 0.005 Ohms;Pwr-Rtg 2 W;Tol 1%;Axial;Silicone;Cur-Sense | Ohmite 12FR005E
Axial FIXED RESISTOR 10 0.094Diax0.417L 2.40mmx10.60mm 2W 5mOhm 100ppm/C
Fixed Resistor, Wire Wound, 2W, 0.005ohm, 1% +/-Tol, Through Hole Mount
Res, R005, 1%, 2W, Wirewound, Axial; |Ohmite 12FR005E
RESISTOR, R005, 1%, 2W; Resistance:0.005ohm; Resistance Tolerance:± 1%; Power Rating:2W; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Wirewound; Resistor Terminals:Axial Leaded; Body Diameter:2.4mm; Body Length:10.6mm; Lead Diameter:0.05mm; Lead Length:39.7mm; No. of Pins:2; Operating Temperature Range:-55°C to +200°C; Package / Case:Axial; Series:10

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12FR005E.