Ohmite 106BA754KDS

750KΩ ±10% 10W Plugins Through hole mounting 155.6mm(Length)
$ 15.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 106BA754KDS.

Electro Sonic

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ohmite 106BA754KDS provided by its distributors.

750KΩ ±10% 10W Plugins Through hole mounting 155.6mm(Length)
10W 1000J 750K Ohms 10%/Box Ohmite Rohs Compliant: Yes |Ohmite 106BA754KDS
RES, 750K, 10%, 10W, AXIAL LEADED;
CERAMIC COMPOSITION RESISTORS10W 1000J 750K OHMS 10%
Ceramic Composition Resistors 10W 750K Ohm 10%
100 C/C RES 10W 1000J 750K 10%
Arcol Ohmite 106BA754KDS 巻線抵抗器
Resistor Type = Bulk Ceramic / Resistance kOhm = 750 / Tolerance (±) % = 10 / Power Rating W = 10 / Voltage Rating kV = 12 / Body Diameter mm = 7.9 / Body Length mm = 155.6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 230 / Termination Type = Axial / Mounting Type = Through Hole

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV