NXP Semiconductors TIP2955

Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TIP2955.

IHS

Datasheet5 pages17 years ago
Datasheet5 pages25 years ago
Datasheet5 pages26 years ago

Alternate Parts

Price @ 1000
$ 0.62
Stock
8,206
1,303,026
Authorized Distributors
0
6
Mount
-
Through Hole
Case/Package
-
TO-247-3
Drain to Source Voltage (Vds)
-
-
Continuous Drain Current (ID)
-
-
Rds On Max
-
-
Collector Emitter Breakdown Voltage
-
60 V
Max Collector Current
15 A
15 A
Transition Frequency
3 MHz
3 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1985-11-11
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors TIP2955 provided by its distributors.

Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
15 A 60 V PNP Si POWER TRANSISTOR

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP