NXP Semiconductors TDA8024TT

IC Smart Card Interface 28-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TDA8024TT.

IHS

Datasheet29 pages22 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

DigiKey

Alternate Parts

Price @ 1000
$ 1.03
Stock
173,326
324,693
Authorized Distributors
0
1
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6.5 V
6.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-04-30
LTD Date2021-04-30

Descriptions

Descriptions of NXP Semiconductors TDA8024TT provided by its distributors.

IC SMART CARD INTERFACE 28-SOIC
SPECIALTY INTERFACE CIRCUIT PDSO28
IC INTERFACE SPECIALIZED 28SO
TDA8024TT NXP TSSOP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA8024T-T