Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors PCF8591P

Data Acquisition Device, 8-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8591P.

IHS

Datasheet34 pages23 years ago
Datasheet28 pages23 years ago

element14 APAC

X-ON

element14

CAD Models

Download NXP Semiconductors PCF8591P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1987-04-29
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Descriptions

Descriptions of NXP Semiconductors PCF8591P provided by its distributors.

Data Acquisition Device, 8-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP16
SPECIALTY ANALOG CIRCUIT, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, SOT38-4, DIP-16
Codec General Purpose 1-CH 8bit 3.3V/5V 16-Pin PDIP Bulk
NXP - PCF8591P - IC, 8-BIT ADC/DAC
PDIP Nickel/Palladium/Gold (Ni/Pd/Au) INDUSTRIAL Through Hole analog digital converter 3.2mm 1mA 11.1ksps 6V
I²C Bus IC [NXP] PCF8591P I²C Bus IC
A/D And D/A Converter, 8 Bit, 16-Dip; Ic Function:A/D & D/A Converter; Supply Voltage Min:2.5V; Supply Voltage Max:6V; Ic Package Type:Dip; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Msl:- Rohs Compliant: Yes |NXP Semiconductors PCF8591P

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF 8591 P