NXP Semiconductors PCF8574T.

Remote 8-BIT I/o Expander For I2C-BUS Parallel I/o Port, 8-BIT, 8 I/o, Cmos, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8574T..

IHS

Datasheet33 pages21 years ago
Datasheet24 pages24 years ago

element14 APAC

Farnell

CAD Models

Download NXP Semiconductors PCF8574T. symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.1
Stock
204,403
355,679
355,679
Authorized Distributors
0
1
1
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Interface
I2C
-
-
Frequency
100 kHz
100 kHz
100 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2005-03-30
LTD Date2005-06-30

Descriptions

Descriptions of NXP Semiconductors PCF8574T. provided by its distributors.

REMOTE 8-BIT I/O EXPANDER FOR I2C-BUS Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
Integrated Circuit Expander; I2C; open drain; CH:8; 2.5-6V; -40+85 deg.C; SMD; SO16
I2C GPIO Expander 100kHz 6V 16-Pin SO
IC, I/O EXPANDER 8BIT, 8574, SOIC16
8 I/O PIA-GENERAL PURPOSE PDSO16
IC, I/O EXPANDER 8BIT, 8574, SOIC16; Operating Temperature Range:-40°C to +85°C; No. of Pins:16; Base Number:8574; Clock Frequency:0.1MHz; Control Interface:I2C; IC Generic Number:8574; Logic Function Number:8574; No. of I/O's:16; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Current:40µA; Supply Voltage Max:6V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF 8574T
  • PCF8574 T
  • PCF8574T