NXP Semiconductors PCF8574P

Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8574P.

Upverter

Datasheet33 pages14 years ago

IHS

CAD Models

Download NXP Semiconductors PCF8574P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.61
$ 1.61
Stock
16,517
341,776
341,776
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
100 kHz
100 kHz
100 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1986-01-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-03-31
LTD Date2014-06-30

Descriptions

Descriptions of NXP Semiconductors PCF8574P provided by its distributors.

Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDIP16
C, I/O EXPANDER 8BIT, 8574, DIP16
8 I/O PIA-GENERAL PURPOSE PDIP16
Remote 8-bit I/O expander for I2C-bus
I/O EXPANDER 8BIT, 8574, DIP16; Case style:DIP; Base number:8574; IC Generic number:8574; Logic function number:8574; Pins, No. of:16; Temp, op. max:85(degree C); Temp, op. min:-40(degree C); Temperature, operating range:-40(degree RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8574P.