NXP Semiconductors MPX2102D

Piezoresistive Sensor, Absolute, 0Psi Min, 14.5Psi Max, 0-40mV, Round, Through Hole Mount
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX2102D.

IHS

Datasheet14 pages22 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.50.00.80
Introduction Date1999-06-18
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2008-04-06
LTD Date2008-10-05

Descriptions

Descriptions of NXP Semiconductors MPX2102D provided by its distributors.

Piezoresistive Sensor, Absolute, 0Psi Min, 14.5Psi Max, 0-40mV, Round, Through Hole Mount
SENSOR, PRESSURE SENSOR, 344-15-4
Sensors - Pressure UNIBODY COMPENSATED
SENSOR, PRESSURE SENSOR, 344-15-4; Pressure Type:Differential; Pressure Range, Operating:0 to 100kPa; Sensitivity:0.4mV/kPa; Current, Supply:6mA; Voltage, Supply Min:10V; Voltage, Supply Max:16V; Termination Type:Solder; Case Style:344C-01; No. of Pins:4; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:2102; Amplifier IC Type:Pressure Sensor; IC Function:Pressure IC; No. of Channels:1; Voltage, Supply DC Max:16V; Voltage, Supply DC Min:10V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP