NXP Semiconductors MPX2010GS

Gage Peizoresistive Pressure Sensor 0-1.45 Psi 1% 0.20-4.70V Round Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX2010GS.

IHS

Datasheet17 pages18 years ago

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1992-03-23
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2014-02-22
LTD Date2015-02-22

Descriptions

Descriptions of NXP Semiconductors MPX2010GS provided by its distributors.

GAGE PEIZORESISTIVE PRESSURE SENSOR 0-1.45Psi 1% 0.20-4.70V ROUND THROUGH HOLE MOUNT
Pressure Sensor 0KPa to 10KPa Gage 4-Pin Case 344E-01 Tray
Pressure Sensors IC; Operating Pressure Range:0 to 10kPa; Sensitivity:2.5; Supply Current:6mA; Supply Voltage Min:10V; Supply Voltage Max:16V; Termination Type:Through Hole; Package/Case:344E - Stovepipe Port; No. of Pins:4 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP