NXP Semiconductors MPC880CZP66

MPU MPC8xx RISC 32-Bit 0.18um 66MHz 3.3V 357-Pin BGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC880CZP66.

IHS

Datasheet87 pages24 years ago
Datasheet87 pages24 years ago

_legacy Avnet

CAD Models

Download NXP Semiconductors MPC880CZP66 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.481
Stock
231,873
253,848
Authorized Distributors
0
3
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
66 MHz
66 MHz
Memory Size
-
8 kB
RAM Size
8 kB
8 kB
Number of I/Os
-
-
Number of GPIO
-
-
Interface
-
-
Number of ADC Channels
-
-
Peripherals
-
-
Number of DAC Channels
-
-
Number of Timers/Counters
-
-
Watchdog Timer
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
95 °C
95 °C
Memory Type
-
-
Access Time
66 µs
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-12-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-03-01
LTD Date2018-09-01

Descriptions

Descriptions of NXP Semiconductors MPC880CZP66 provided by its distributors.

MPU MPC8xx RISC 32-Bit 0.18um 66MHz 3.3V 357-Pin BGA Tray
RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357
32-bit Communication Processors PQ I HIP6W DUET
IC MPU MPC8XX 66MHZ 357BGA
SoC, CMOS, PBGA357

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP