NXP Semiconductors MPC8569CVTAQLJB

MPU MPC85xx RISC 32-Bit 0.04um 1.067GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8569CVTAQLJB.

IHS

Datasheet126 pages16 years ago

Freescale Semiconductor

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 160.121
Stock
196,551
247,233
Authorized Distributors
0
2
Case/Package
FCBGA
FCBGA
Number of Pins
783
783
Core Architecture
RISC
RISC
Data Bus Width
32 b
32 b
Max Frequency
1.067 GHz
1.067 GHz
Interface
-
-
Min Supply Voltage
970 mV
970 mV
Max Supply Voltage
1.03 V
1.03 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-06-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-11-01
LTD Date2014-03-31

Related Parts

NXP SemiconductorsMPC8569ECVTAQLJB
MPU MPC85xx RISC 32-Bit 0.04um 1.067GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8569VTANKGB
MPU MPC85xx RISC 32-Bit 0.04um 800MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8569VTAUNLB
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.04um 1.333GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-FBGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8569CVTAQLJB provided by its distributors.

MPU MPC85xx RISC 32-Bit 0.04um 1.067GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FC-BGA Tray
RISC Microprocessor, 32-Bit, 1067MHz, CMOS, PBGA783
PowerQUICC, 32 Bit Power Architecture SoC, 1067MHz e500, QE, SRIO, PCIe, GbE, DDR2/3, -40-105C
IC MPU MPC85XX 1.067GHZ 783BGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP