What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MPC8544EVTAQGA

MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8544EVTAQGA.

IHS

Datasheet117 pages17 years ago

Augswan

Freescale Semiconductor

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 115.629
$ 115.629
Stock
202,985
186,634
186,634
Authorized Distributors
1
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
783
783
783
Core Architecture
RISC
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
133 MHz
133 MHz
133 MHz
Interface
-
-
-
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-02-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-08-15
LTD Date2016-08-14

Related Parts

NXP SemiconductorsMPC8544VTAQGA
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8544VTANGA
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 800MHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8544CVTANGA
MPU MPC85xx RISC 32-Bit 0.09um 800MHz 1.8V/2.5V/3.3V 783-Pin FC-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPC8544EVTAQGA provided by its distributors.

MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
PowerQUICC, 32 Bit Power Arch SoC, 1000MHz, DDR1/2, PCI/PCIe, 1GbE, USB, SEC, 0 to 105C, Rev 2.1
Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA783
IC MPU MPC85XX 1.0GHZ 783FCPBGA
Microprocessors - MPU PQ38K 8544E
POWERQUICC RISC MICROPROCESSORS,
1GHz 1 1.8V,2.5V,3.3V PowerPC e500

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP