NXP Semiconductors MPC8541VTAPF

MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 833MHz 2.5V/3.3V 783-Pin FCBGA Tray
$ 163.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPC8541VTAPF.

IHS

Datasheet88 pages22 years ago

Augswan

Mouser

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 163.05
$ 139.107
$ 139.107
Stock
328,474
297,896
297,896
Authorized Distributors
5
5
5
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
783
783
783
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
833 MHz
833 MHz
833 MHz
Interface
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A992
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-06-02
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-03-13
LTD Date2019-09-14

Related Parts

NXP SemiconductorsMPC8541EPXAPF
MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 833MHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8540PX833LC
MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 0.13um 833MHz 2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8540VT833LC
MPU MPC85xx RISC 32-Bit 0.13um 833MHz 2.5V/3.3V 783-Pin FC-BGA Tray
NXP SemiconductorsMPC8536AVTANG
MPU MPC85xx RISC 32-Bit 0.09um 800MHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA Tray
NXP SemiconductorsMPC8535AVTAQG
MPU PowerQUICC III MPC85xx Processor RISC 32bit 0.09um 1GHz 1.5V/1.8V/2.5V/3.3V 783-Pin FCBGA

Descriptions

Descriptions of NXP Semiconductors MPC8541VTAPF provided by its distributors.

MPU PowerQUICC III MPC85xx Processor RISC 32-Bit 833MHz 2.5V/3.3V 783-Pin FCBGA Tray
PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 833MHz 783-FCPBGA (29x29)
32-BIT 833 MHz RISC PROCESSOR PBGA783
833MHz L1/L2 Cache 1.26V 32KB 2.5V/3.3V DUART I2C PCI 10Mbps/100Mbps/1Gbps 32bit PowerPC e500 BGA SMD
IC MPU MPC85XX 833MHZ 783FCPBGA
32-bit Communication Processors PQ 37 LITE 8555
POWERQUICC RISC MICROPROCESSORS,
IC SRAM 4.5MBIT PARALLEL 100TQFP
MPU, 32BIT, 833MHZ, BGA-783; Product Range: PowerQUICC Family PowerQUICC III Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 783Pins; MPU Case Style: BGA; Supply Voltage Min: 2.5V; Supply Vol

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP